Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- RS Stock No.:
- 618-873
- Mfr. Part No.:
- EMO-730
- Manufacturer:
- Emko
Subtotal (1 unit)*
€51.08
(exc. VAT)
€62.83
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €51.08 |
*price indicative
- RS Stock No.:
- 618-873
- Mfr. Part No.:
- EMO-730
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Output Module | |
| Accessory Type | Output Module | |
| Series | EMO | |
| For Use With | ESM-7700, ESM-7750 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Output Module | ||
Accessory Type Output Module | ||
Series EMO | ||
For Use With ESM-7700, ESM-7750 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko 0/4-20 mA Current Output Module delivers precise current output within the range of 0 to 20 mA, supporting a maximum load of 600 Ohms. It is compatible with ESM-7750 and ESM-7700 devices, providing reliable performance in industrial control systems. The module features strong electrical protection with a dielectric strength of 2kV from device supply to module output and 500V from device ground to module output, along with insulation resistance exceeding 999.9 MΩ. Compactly designed at 14mm x 52.5mm x 41.4mm, it is ideal for efficient and accurate current output applications.
1 piece of current input module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko Input Module
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
