Crouzet Millenium MIMEMSD Series Memory Module for Use with Millenium Series Logic Controllers
- RS Stock No.:
- 636-688
- Mfr. Part No.:
- MIMEMSD
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 636-688
- Mfr. Part No.:
- MIMEMSD
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Memory Module | |
| Product Type | Memory Module | |
| Series | Millenium MIMEMSD | |
| For Use With | Millenium Series Logic Controllers | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Memory Module | ||
Product Type Memory Module | ||
Series Millenium MIMEMSD | ||
For Use With Millenium Series Logic Controllers | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Crouzet Micro SD card memory interface is an essential accessory for the Millennium system, enabling easy transfer of application programs between PLCs. It also supports data logging, allowing you to store and retrieve data efficiently for further analysis and monitoring. Ideal for seamless program backup and data management.
Firmware update
Polycarbonate material
Related links
- Crouzet Millenium I485P Series Interface Module for Use with Millenium Series Logic Controllers
- Crouzet Millenium I485 Series Interface Module for Use with Millenium Series Logic Controllers
- Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
- Crouzet Millenium Evo Series Logic Control Analogue 10 Outputs, Relay Output
- Crouzet Millenium Slim Series Logic Controller Digital Input Relay Output
- Crouzet Millenium Evo Series PLC CPU Digital Input Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Relay Output
