Siemens 6ES Series PLC I/O Module for Use with S7-400H, S7-1500R/H

Subtotal (1 unit)*

€487.33

(exc. VAT)

€599.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€487.33

*price indicative

RS Stock No.:
646-642
Mfr. Part No.:
6ES7148-7JH00-0BB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital I/O Module

Product Type

PLC I/O Module

Series

6ES

For Use With

S7-400H, S7-1500R/H

IP Rating

IP65

Standards/Approvals

CE, RCM, UL

Hazardous Area Certification

No

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens 6ES Series PLC Accessory, IP65, IP67, IP69K - 6ES7148-7JH00-0BB0


This plc accessory is a digital input/output module designed for integration with redundant and high-availability control systems. It connects to S7-1500R/H and S7-400H PLC platforms, supplying remote I/O capability in demanding industrial environments. The unit meets recognised regulatory marks and is intended for installations where robust ingress protection is required.

Features & Benefits


• Rated for IP65/IP67/IP69K protection enabling washdown operations
• Compatible with S7-1500R H remote I/O topologies for redundancy
• Designed for use in S7-400H high-availability systems to support failover
• Digital I/O configuration offering standard signal interfacing for control

**Applications**


• Suitable for remote digital signalling in redundant PLC architectures
• Ideal for washdown zones within processing and food plants
• Used with S7-1500R H racks requiring distributed I/O nodes
• Can be used in S7-400H systems for critical control continuity

What controller families will it Interface with in redundant setups?


It connects to the S7-1500R/H family for redundant controller architectures and to S7-400H for high-availability installations.

Is this unit intended for hazardous-area certification?


The module does not have hazardous-area certification and should not be specified as a certified device for classified zones.

How is it identified for replacement or spare purposes?


The module is listed under the manufacturer’s catalogue as a direct replacement part using the supplier’s designated reference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy