Siemens 6AG1155 Series PLC Accessory
- RS Stock No.:
- 692-018
- Mfr. Part No.:
- 6AG1155-6AU02-7BN0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€689.63
(exc. VAT)
€848.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.63 |
*price indicative
- RS Stock No.:
- 692-018
- Mfr. Part No.:
- 6AG1155-6AU02-7BN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Accessory | |
| Series | 6AG1155 | |
| Standards/Approvals | CE, cULus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Accessory | ||
Series 6AG1155 | ||
Standards/Approvals CE, cULus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 6AG1155 Series PLC Accessory, 24V DC Supply Voltage - 6AG1155-6AU02-7BN0
This PLC accessory is designed to integrate into industrial control systems that require a 24V DC supply. It provides a standard peripheral function for automation environments and is intended for use where recognised safety approvals are required for component selection.
Features and Benefits:
• 24V DC supply reduces integration complexity with common control rails
• CE and cULus approvals enable deployment across regulated facilities
• Series-based design simplifies compatibility with related system components
• CE and cULus approvals enable deployment across regulated facilities
• Series-based design simplifies compatibility with related system components
Applications
• Suitable for machine control panels requiring 24V DC peripherals
• Used with modular automation racks in factory environments
• Ideal for retrofitting automation units with certified accessories
• Used with modular automation racks in factory environments
• Ideal for retrofitting automation units with certified accessories
What supply voltage is required for operation?
It operates from a 24V DC input compatible with typical industrial control supplies.
Which approvals support its use in safety-regulated installations?
The unit carries CE and cULus approvals permitting use in jurisdictions recognising those standards.
