Siemens 6ES7155 Series Interface Module
- RS Stock No.:
- 692-041
- Mfr. Part No.:
- 6ES7155-6AR01-0AN0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€208.46
(exc. VAT)
€256.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.46 |
*price indicative
- RS Stock No.:
- 692-041
- Mfr. Part No.:
- 6ES7155-6AR01-0AN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | 6ES7155 | |
| Standards/Approvals | CE, cULus | |
| Communication Protocol | RJ45 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series 6ES7155 | ||
Standards/Approvals CE, cULus | ||
Communication Protocol RJ45 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 6ES7155 Series Interface Module, 24V DC Supply Voltage, RJ45 Communication Protocol - 6ES7155-6AR01-0AN0
This Interface module provides a Compact communication node for industrial automation networks, designed to integrate with control systems requiring a 24V DC supply. It offers Ethernet-style connectivity via an RJ45 port and is intended for use where standardised plug-in network connections are required. The unit is suited to rack- or rail-mounted automation environments and complements PLC-based architectures.
Features and Benefits:
• 24V DC supply enables stable low-voltage system integration
• RJ45 connection delivers standardised Ethernet communication
• CE and cULus approvals support regulated industrial deployment
• RJ45 connection delivers standardised Ethernet communication
• CE and cULus approvals support regulated industrial deployment
Applications
• Suitable for connecting PLCs to Ethernet-based field devices
• Ideal for DIN-rail installations within control cabinets
• Used with automation systems requiring certified Interface modules
• Ideal for DIN-rail installations within control cabinets
• Used with automation systems requiring certified Interface modules
What input supply is required for operation?
It operates from a 24V DC input suitable for common industrial power busses.
Which approvals indicate regulatory acceptance for industrial sites?
It holds CE and cULus approvals confirming conformity with relevant safety and emissions standards.
Related links
- Siemens 6ES7155 Series Interface Module
- Siemens 6ES7155 Series Interface Module, 700mA
- Siemens 6ES7155 Series Interface Module for Use with PROFINET
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens C ET 200SP Series Interface Module
- Siemens ET 200SP Series Interface Module, 450mA
- Siemens Interface Module 6ES7155-6AA02-0BN0 28.8V
- Siemens PLC I/O Module 6ES7155-8AR00 28.8V
