Advantech WISE Series I/O Module for Use with 3 x 3.6V AA Batteries
- RS Stock No.:
- 715-580
- Mfr. Part No.:
- WISE-4210
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€277.93
(exc. VAT)
€341.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.93 |
*price indicative
- RS Stock No.:
- 715-580
- Mfr. Part No.:
- WISE-4210
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | WISE | |
| For Use With | 3 x 3.6V AA Batteries | |
| Standards/Approvals | IC | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series WISE | ||
For Use With 3 x 3.6V AA Batteries | ||
Standards/Approvals IC | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- TW
The Advantech wireless I/O module is designed for low-power, wide-area network applications. It seamlessly enables communication for IoT devices while maintaining an efficient power footprint, perfect for various automation projects.
Utilises proprietary LPWAN technology with sub-1GHz frequency for improved range
Offers battery life of up to 5 years using 3 x 3.6V AA batteries
Ensures communication distances of up to 5 km in open environments
Provides robust Cloud integration through MQTT and RESTful API support
Features modular I/O design for versatile automation implementations
Related links
- Advantech WISE Series I/O Module for Use with Digital Filter
- Advantech WISE Series I/O Module for Use with Sensor Module
- Advantech WISE 4051 Series I/O Module for Use with IoT devices
- Advantech WISE 4050 Series I/O Module for Use with IoT devices
- Advantech WISE 4051 Series I/O Module for Use with IoT applications
- Advantech WISE 4012 Series I/O Module for Use with IoT devices
- Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT applications
- Advantech WISE 6610 V2 Series Gateway Server for Use with LoRaWAN Network Server
