ABB FRSA Series Modbus TCP/IP Communication Module for Use with Drives

Subtotal (1 unit)*

€1,409.84

(exc. VAT)

€1,734.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,409.84

*price indicative

RS Stock No.:
721-408
Mfr. Part No.:
68677793
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Modbus TCP/IP Communication Module

Product Type

Modbus TCP/IP Communication Module

Series

FRSA

For Use With

Drives

Standards/Approvals

CE

Communication Protocol

Modbus

COO (Country of Origin):
CN
The ABB fieldbus adapter is designed to enhance connectivity across various major controllers. This Modbus OEM version enables seamless integration and facilitates effective communication for industrial automation. With its plug-in flexibility, it ensures efficient universal connectivity, making it an Ideal solution for diverse applications. Its Compact design and easy installation allow for quick deployment, reducing downtime and streamlining operations. Whether used in new installations or retrofitting existing systems, it is engineered to meet the demands of modern industrial environments while improving overall system performance.

Flexible plug-in design enables quick installation and adaptability

Universal connectivity supports all major controllers for enhanced integration

Sold as sets of 20 pieces, perfect for bulk purchasing and large installations

Compact dimensions ensure efficient use of space within cabinets and enclosures

Facilitates effective communication, enhancing operational efficiency

Compliant with CE and RoHS directives, ensuring environmental safety

Includes essential certifications and declarations, guaranteeing product quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy