Beijer Electronics 100 Series PLC Accessory for Use with G Series

Subtotal (1 unit)*

€583.33

(exc. VAT)

€717.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€583.33

*price indicative

RS Stock No.:
733-486
Mfr. Part No.:
100-8161
Manufacturer:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Product Type

PLC Accessory

Accessory Type

Analogue Output Module

Series

100

For Use With

G Series

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics 16-channel Digital Output Module from the M-series distributed I/O family designed for high-performance industrial automation. This high-density component features sink-type transistor outputs that are non-isolated between channels to provide efficient control of field devices.

Integrated 16 digital output channels with sink type wiring configuration

Supports a wide operating temperature range from -20 to 60C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy