HARTING Han-Port Series Module for Use with PLC

Subtotal (1 unit)*

€54.91

(exc. VAT)

€67.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.91

*price indicative

RS Stock No.:
738-358
Mfr. Part No.:
39500030040
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Module

Product Type

Module

Series

Han-Port

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
CZ
The HARTING data module is designed for seamless integration within Han Port connectors, facilitating reliable connections for various devices. Its modular assembly allows for easy configuration, enhancing flexibility in data communication applications.

Features & Benefits


Standard interfaces for easy connection of devices Streamline installation

Modular assembly enables custom configurations to meet specific needs

Assembled data connectors snap into the frame for quick setup

Frames available with or without shielding plate for tailored protection

Compliant with China RoHS 50, CSA C22.2, and UL 508 for regulatory assurance

Supports 34 contacts across 2 rows for efficient data transmission

Suitable for both male and female connector genders for versatile use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy