Siemens ET 200iSP Series Electronic Module, 1.1W
- RS Stock No.:
- 769-488
- Mfr. Part No.:
- 6ES7132-7HB00-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€529.46
(exc. VAT)
€651.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.46 |
*price indicative
- RS Stock No.:
- 769-488
- Mfr. Part No.:
- 6ES7132-7HB00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Module | |
| Series | ET 200iSP | |
| Output Power | 1.1W | |
| IP Rating | IP30 | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Depth | 136.5mm | |
| Length | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Module | ||
Series ET 200iSP | ||
Output Power 1.1W | ||
IP Rating IP30 | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Depth 136.5mm | ||
Length 129mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital output module ensures safe signal transmission in hazardous environments. With intrinsically safe design, it supports reliable automation, enabling efficient control of field devices while maintaining compliance with strict industrial safety standards for process industries.
Four digital outputs
Intrinsically safe input for L shutdown
Short‑circuit protection included
RoHS compliant
Related links
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital 23.1V
- Siemens ET 200iSP Series Supply Module, 20W
- Siemens ET 200iSP Series Supply Module, 21.3W
- Siemens Electronic Module ET 200iSP Digital
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital 28.8V
