Siemens SIMATIC RF1000 Series License for Use with SIMATIC RF1140R
- RS Stock No.:
- 772-414
- Mfr. Part No.:
- 6GT2300-0CC00-0AX1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.63
(exc. VAT)
€91.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.63 |
*price indicative
- RS Stock No.:
- 772-414
- Mfr. Part No.:
- 6GT2300-0CC00-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Transponder | |
| Product Type | License | |
| Series | SIMATIC RF1000 | |
| For Use With | SIMATIC RF1140R | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Transponder | ||
Product Type License | ||
Series SIMATIC RF1000 | ||
For Use With SIMATIC RF1140R | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC RF1000 Series License, IP67, CE Marked - 6GT2300-0CC00-0AX1
This licence enables a transponder accessory to operate with SIMATIC RF1140R devices in industrial settings. It is intended to activate functionality for a rugged RFID transponder solution designed for environments requiring protection against dust and water ingress. The product is presented as a certified option for integration with compatible SIMATIC hardware.
Features and Benefits:
• IP67 Ingress Protection for use in harsh environments
• CE Standards Approval ensuring compliance with applicable directives
• Designed for use with SIMATIC RF1140R to extend transponder capability
• CE Standards Approval ensuring compliance with applicable directives
• Designed for use with SIMATIC RF1140R to extend transponder capability
Applications
• Suitable for enabling RFID transponder functions on SIMATIC RF1140R
• Used with industrial RFID systems requiring IP67 environmental rating
• Ideal for deployments needing CE-approved transponder accessories
• Used with industrial RFID systems requiring IP67 environmental rating
• Ideal for deployments needing CE-approved transponder accessories
What environments is it designed to withstand?
The licence supports transponder operation within IP67-rated equipment, allowing functionality in dusty conditions and temporary immersion situations.
Which component must it be paired with to function?
It must be used with a compatible SIMATIC RF1140R transponder accessory to activate the intended RFID features.
Related links
- Siemens SIMATIC Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 307.34 mm 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens SIMATIC Series HMI Panel - 7 in 800 x 480 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC TFT Display, 1366 x 768 pixel
