Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- RS Stock No.:
- 772-892
- Mfr. Part No.:
- 6ES7923-1BJ00-0HD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.95
(exc. VAT)
€217.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.95 |
*price indicative
- RS Stock No.:
- 772-892
- Mfr. Part No.:
- 6ES7923-1BJ00-0HD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Round Cable | |
| Product Type | Modular Connector | |
| Series | SIMATIC | |
| For Use With | SIMATIC ET 200SP HA | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Round Cable | ||
Product Type Modular Connector | ||
Series SIMATIC | ||
For Use With SIMATIC ET 200SP HA | ||
Standards/Approvals RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CZ
The Siemens Cable D sub is designed to provide reliable data and signal transmission for compatible d-sub Interface applications. It ensures stable connectivity and dependable performance in industrial and commercial environments.
Provides round cable design
Includes PVC connection cable sheath material
Ensures reliable signal transmission performance
Related links
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 1.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 30mA Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Connector
- Siemens Interface Module for use with SIMATIC ET 200SP HA
