Teltonika PR4D Series SFP Transceiver for Use with TSW212
- RS Stock No.:
- 795-047
- Mfr. Part No.:
- PR4DU22K
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.84 |
*price indicative
- RS Stock No.:
- 795-047
- Mfr. Part No.:
- PR4DU22K
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | SFP Transceiver | |
| Accessory Type | Transceiver | |
| Series | PR4D | |
| For Use With | TSW212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type SFP Transceiver | ||
Accessory Type Transceiver | ||
Series PR4D | ||
For Use With TSW212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CN
The Teltonika Transceiver delivers high-speed data communication with a robust design, catering specifically to multi-mode Fibre environments.
Supports a data rate of 1.25 Gb/s for efficient signal transmission
Utilises a duplex LC connector to ensure reliable connectivity
Maximises power efficiency with a consumption of less than 1 W
Features a temperature range of -40°C to +85°C for diverse conditions
Constructed with a fully metallic enclosure to minimise EMI
Complies with RoHS and REACH standards
Related links
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch
- NetAlly SFP-100FX Transceiver for Network Test and Measurement
- Phoenix Contact SFP SFP Transceiver Module
- StarTech.com SFP Transceiver Module, 10000Mbps
- StarTech.com SFP Transceiver Module 10000Mbps
- Planet SFP SFP Transceiver Module, Single Mode
- Trendnet RJ45 Single Mode, 1250Mbps
- Schneider Electric RJ45 SFP Transceiver Module
