MOXA DK-UP1600-G2 Series Mounting Kit for Use with UPort 1600-G2 Series
- RS Stock No.:
- 799-639
- Mfr. Part No.:
- DK-UP1600-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 799-639
- Mfr. Part No.:
- DK-UP1600-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | DIN Rail | |
| Product Type | Mounting Kit | |
| Series | DK-UP1600-G2 | |
| For Use With | UPort 1600-G2 Series | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type DIN Rail | ||
Product Type Mounting Kit | ||
Series DK-UP1600-G2 | ||
For Use With UPort 1600-G2 Series | ||
- COO (Country of Origin):
- TW
The MOXA DIN rail Mounting Kit is a practical accessory designed to simplify installation and provide secure support for compatible devices. Its detachable design ensures straightforward handling, making it Ideal for efficient system setup and maintenance.
Detachable design for easy mounting
DIN‑rail mounting Ability
Related links
- MOXA RK Series Rack Mount Kit for Use with UPort 1400/1600-G2
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA Rack Mounting Kit for Use with UPort 1600-16 Series NPort 6600-16 Series, NPort 6600-8
- MOXA DIN Rail Mounting Kit for use with UPort 407 Series DK Series
- MOXA DIN Rail Mounting Kit for use with Uport, DK Series
- MOXA DK Series Metal DIN Rail for Use with UPort 1400 Series x 89 mm x 19mm
- MOXA DIN Rail Mounting Kit for use with UPort 1200, DK Series
- MOXA DIN Rail Mounting Kit for use with UPort 1400, DK Series
