Siemens License V9.0 6 Languages for Use with LOGO! 9 Windows 10/11, Mac OS, Linux
- RS Stock No.:
- 838-503
- Mfr. Part No.:
- 6ED1058-0BA08-0YA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€69.08
(exc. VAT)
€84.97
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.08 |
*price indicative
- RS Stock No.:
- 838-503
- Mfr. Part No.:
- 6ED1058-0BA08-0YA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | License | |
| Operating System | Windows 10/11, Mac OS, Linux | |
| Software Version | V9.0 | |
| For Use With | LOGO! 9 | |
| Languages Available | 6 Languages | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type License | ||
Operating System Windows 10/11, Mac OS, Linux | ||
Software Version V9.0 | ||
For Use With LOGO! 9 | ||
Languages Available 6 Languages | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Siemens Ring, Linux Operating System, V9.0 Software Version - 6ED1058-0BA08-0YA3
This ring is an automation controller designed to operate within industrial LOGO! 9 environments and runs on a Linux operating system. It functions as a programmable Interface to integrate with LOGO! 9 systems, providing multi-language user interaction and compatibility with specific control software releases. The unit carries recognised European conformity marking for use in compliant installations.
Features and Benefits:
• Supports Linux OS for stable embedded operation
• Compatible with V9.0 software for seamless integration
• Offers six-language Interface for broader operator access
• Interfaces directly with LOGO! 9 programmable devices
• Meets CE approval facilitating installation in compliant systems
• Compatible with V9.0 software for seamless integration
• Offers six-language Interface for broader operator access
• Interfaces directly with LOGO! 9 programmable devices
• Meets CE approval facilitating installation in compliant systems
Applications
• Used with LOGO! 9 for small automation tasks
• Suitable for integration into industrial control panels
• Ideal for sites requiring multi-language operator options
• Can be used where Linux-based control is preferred
• Used for setups requiring CE-approved automation components
• Suitable for integration into industrial control panels
• Ideal for sites requiring multi-language operator options
• Can be used where Linux-based control is preferred
• Used for setups requiring CE-approved automation components
Which operating system does it employ for runtime?
It uses a Linux operating system to run control tasks.
How many language options are available for operators?
The Interface supports six languages for user interaction.
Which software release is compatible for configuration?
It is designed for use with the V9.0 release of the control software.
What certification indicates suitability for European installations?
It carries CE approval confirming conformity with applicable EU directives.
With which controller family is it intended to integrate?
It is intended for integration with LOGO! 9 control systems.
Related links
- Siemens Software Update License Software Mac OS, Windows
- Siemens SIMOTION Engineering System Software Update License Software Mac OS, Windows
- Siemens TIA Portal Teamcenter Gateway Software Update License Software Mac OS, Windows
- Siemens SIMATIC Energy Suite V18 Software Update License Software Mac OS, Windows
- Siemens Programming Software Software Mac OS, Windows
- Siemens TIA Portal Teamcenter Gateway TIA Portal Software Mac OS, Windows
- Siemens SIMATIC Unified Comfort Panel Unified Comfort Client Software Mac OS, Windows
- Siemens SIMATIC Visualization Architect V18 TIA Portal Software Mac OS, Windows
