Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with M171 controller

Subtotal (1 unit)*

€180.05

(exc. VAT)

€221.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.05

*price indicative

RS Stock No.:
867-713
Mfr. Part No.:
TM171EO15R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Expansion Module

Module Type

Expansion

Input Type

Digital/Analogue

Number of Inputs

9

Output Type

Analogue/Digital

Mount Type

DIN Rail

Number of Outputs

6

For Use With

M171 controller

Standards/Approvals

EN/IEC 60730

Depth

61.6mm

Width

140mm

COO (Country of Origin):
IT
The Schneider Electric expansion module is an additional I/O module is designed for enhanced functionality, featuring 15 inputs/outputs tailored for optimised performance in various control applications.

Optimised for 15 I/O connections to support diverse functionalities

Includes 6 discrete inputs and 4 digital outputs for versatile control options

Facilitates temperature monitoring with 3 analogue inputs for NTC sensors

Offers a robust voltage range compatibility from 12 to 24 V AC/DC

Incorporates built-in clock for time-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy