Schneider Electric Expansion Module for use with Modicon M171/M172
- RS Stock No.:
- 867-769
- Mfr. Part No.:
- TM172EVEV1B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€135.98
(exc. VAT)
€167.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.98 |
*price indicative
- RS Stock No.:
- 867-769
- Mfr. Part No.:
- TM172EVEV1B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Mount Type | DIN Rail | |
| For Use With | Modicon M171/M172 | |
| Standards/Approvals | UL94 | |
| Width | 36mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Mount Type DIN Rail | ||
For Use With Modicon M171/M172 | ||
Standards/Approvals UL94 | ||
Width 36mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric expansion unit enhances system capabilities by adding an additional CAN port, is designed to work seamlessly within the Modicon M171/M172 range, ensuring effective communication across devices.
Includes 1 CAN port with a 3-way removable screw connector
Operates on a rated supply voltage of 24 V AC/DC
Features low power consumption of 18 W at 24 V DC
Compact design with dimensions of 36 mm width by 60 mm depth
Certifications include CE, CSA, and RCM for global compliance
Related links
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- Schneider Electric TM172SIP Communication Module, Modicon M171/M172
- Schneider Electric TM172SIG Gateway, Modicon M171/M172
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
