Mitsubishi Electric FX5 Series PLC Expansion Module for Use with MELSEC iQ-F Series PLC

Subtotal (1 unit)*

€57.60

(exc. VAT)

€70.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.60

*price indicative

RS Stock No.:
135-9295
Mfr. Part No.:
FX5-CNV-IF
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

FX5

For Use With

MELSEC iQ-F Series PLC

Standards/Approvals

UL, cUL, CE

Hazardous Area Certification

No

COO (Country of Origin):
JP

FX5 Connector Conversion Module


FX5 series Extension connector conversion modules from Mitsubishi. These connector conversion modules are the communication between the FX5U extension modules and the extension connector so connection with FX5U requires this connector conversion module. This connector conversion module can be connected to all FX5U extension modules.

Mitsubishi FX5U


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy