Mitsubishi Electric Analogue Module DC Transistor for use with iQ FX3U PLC, iQ FX3 PLC

Subtotal (1 unit)*

€719.93

(exc. VAT)

€885.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€719.93

*price indicative

RS Stock No.:
135-9299
Mfr. Part No.:
FX3U-4LC
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Analogue Module

Input Type

DC

Number of Inputs

4

Output Type

Transistor

Mount Type

DIN Rail

Number of Outputs

4

For Use With

iQ FX3U PLC, iQ FX3 PLC

Depth

86mm

Width

90mm

Standards/Approvals

CE, cUL, UL

COO (Country of Origin):
JP

FX3U Temperature Control Blocks


FX3U series temperature control blocks from Mitsubishi. These temperature control blocks are used when the internal PID functions are not precise or fast enough. The 4 inputs on the control blocks support Thermocouple elements, PT elements and mini voltage inputs. Each channel on the FX3U temperature control blocks control two outputs for heating and cooling and also supports cascade.

Mitsubishi FX3U


FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Related links