Mitsubishi Electric FX3U Series Power Terminal Block for Use with iQ FX3 PLC, iQ FX3U PLC, DC

Subtotal (1 unit)*

€217.55

(exc. VAT)

€267.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.55

*price indicative

RS Stock No.:
135-9304
Mfr. Part No.:
FX3U-1PSU-5V
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

Power Terminal Block

Range

MELSEC

Series

FX3U

Input Type

DC

Number of Inputs

1

For Use With

iQ FX3 PLC, iQ FX3U PLC

Mounting Type

DIN Rail

Application

Industrial, Network

Dimensions

55 x 90 x 87 mm

Related links