Mitsubishi Electric Analogue Module Pulse for use with iQ FX3U PLC, iQ FX3 PLC

Subtotal (1 unit)*

€596.91

(exc. VAT)

€734.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€596.91

*price indicative

RS Stock No.:
135-9300
Mfr. Part No.:
FX3U-1PG
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Analogue Module

Output Type

Pulse

Number of Outputs

8

Mount Type

DIN Rail

For Use With

iQ FX3U PLC, iQ FX3 PLC

Depth

87mm

Width

43mm

Standards/Approvals

CE, UL, cUL

FX3U Positioning Blocks


FX3U series positioning blocks from Mitsubishi. These positioning blocks are efficient single-axis positioning modules for controlling either step drives or servo drives (by external regulator) with a pulse train. The FX3U series positioning blocks are suitable for achieving accurate positioning in combination with the MELSEC FX series using a wide range of manual and automatic functions.

Mitsubishi FX3U


FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Related links