Login / Register to access your benefits
Recently searched

    Phoenix Contact PLC Series Expansion Module, Digital, 24 V dc

    Subtotal (1 unit)*

    €99.30

    (exc. VAT)

    €122.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€99.30

    *price indicative

    RS Stock No.:
    171-9687
    Mfr. Part No.:
    2906919
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Series

    PLC

    Output Type

    Digital

    Supply Voltage

    24 V dc

    Mounting Type

    DIN Rail

    Termination

    Push-In

    Maximum Operating Temperature

    +50°C

    Related links