Phoenix Contact PLC Series Analogue Module for Use with Logic Module
- RS Stock No.:
- 171-9685
- Mfr. Part No.:
- 2906917
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.06
(exc. VAT)
€123.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.06 |
*price indicative
- RS Stock No.:
- 171-9685
- Mfr. Part No.:
- 2906917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Accessory Type | Analogue Module | |
| Series | PLC | |
| For Use With | Logic Module | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Accessory Type Analogue Module | ||
Series PLC | ||
For Use With Logic Module | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC Series Expansion Module, Current and Voltage Input, DIN Rail Mounting - 2906917
This analogue module supports current input signals from 0 mA to 20 mA and voltage signals from 0 V to 10 V. It is compact, measuring 95 x 6.2 x 80mm, and is designed for easy integration into existing setups.
Features & Benefits
• Push-in connection for quick and secure wiring
• Supports 4mA to 20mA and 0V to 10V inputs
• Operates with a 24V DC supply voltage
• Basic insulation with surge protection features
Applications
• Signal processing in industrial automation
• PLC logic control systems
• Precise current and voltage measurements
• Indoor environments with varying temperatures
Will it fit standard DIN rail mounting?
Yes, it is designed for DIN rail installations.
What is the maximum control supply current for this module?
The maximum control supply current is 13 mA.
Can it be configured without complex tools?
Yes, configuration is achieved via DIP switches.
Is it suitable for outdoor applications?
No, it is intended for indoor use only, with IP20 protection.
Related links
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- Phoenix Contact Expansion Module Analogue Digital for use with Logic Module
- Phoenix Contact PLC-ASC-PT100-IN Series Analogue Module Digital, 24 V dc
- Phoenix Contact PLC-ASC-UI-IN Series Analogue Module Analog Voltage 24 V dc
- Phoenix Contact PLC-ASC-UI-OUT Series Analogue Module Analog Current 24 V dc
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact IB IL Series Analogue Module
