Siemens PLC Expansion Module Digital for use with Simatic S7-300
- RS Stock No.:
- 196-3692
- Mfr. Part No.:
- 6GK7343-1GX31-0XE0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-3692
- Mfr. Part No.:
- 6GK7343-1GX31-0XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Number of Inputs | 3 | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | Simatic S7-300 | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Number of Inputs 3 | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With Simatic S7-300 | ||
Standards/Approvals No | ||
Depth 120mm | ||
Width 80mm | ||
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module, Communications Processor Type, 3 x Interfaces - SIMATIC S7-300 Series - 6GK7343-1GX31-0XE0
Transfer data between your control system and machine sensor using this PLC expansion module from Siemens. It's a versatile communications processor that supports multiple protocols, including PROFINET, S7, TCP/IP and Open communication to suit your needs. There's an RJ45 connector that lets you plug in your device – when it receives the data, it releases the output in a digital format. The unit is compatible with PLCs from the SIMATIC S7-300 range (such as 190-9734). A component like this is often found in automated machinery in the mining and quarrying industries.
Features & Benefits
• 3 interfaces to accommodate multiple devices
• Compact dimensions of 125 (H) x 80 (W) x 120mm (D) to fit into busy setups
• DIN rail mounting for quick installation without the need for tools
• Security functionality, firewall and VPN to shield signals from interference
• Web-based diagnostics enable remote monitoring of potential faults
What data transmission rate will I get from this module?
With a data transfer rate of 10/1000Mbit/s at the first interface, this module senses and matches the speed of your connected device to deliver precise transmissions.
Related links
- Siemens PLC Expansion Module Digital for use with SIMATIC S7
- Siemens PLC Expansion Module for use with SIMATIC S7-1200
- Siemens CP 343 Series Data Acquisition for Use with Simatic S7-300
- Siemens PLC Expansion Module for Use with S7-300 Series
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens PLC Expansion Module Digital Digital for use with S7-300 Series
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC Expansion Module Analogue RS485 for use with SIMATIC S7-1200 G2
