Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- RS Stock No.:
- 203-3188
- Distrelec Article No.:
- 301-24-815
- Mfr. Part No.:
- 6XV1871-5TN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.11 |
*price indicative
- RS Stock No.:
- 203-3188
- Distrelec Article No.:
- 301-24-815
- Mfr. Part No.:
- 6XV1871-5TN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 6XV18 | |
| For Use With | For Connecting Industrial Ethernet Stations | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 6XV18 | ||
For Use With For Connecting Industrial Ethernet Stations | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
Siemens 6XV18 Series Connector Cable, +75°C Maximum Operating Temperature, Connecting Cable Type - 6XV1871-5TN10
This connector cable is a flexible plug-in solution designed for industrial Ethernet connectivity. With a length of 10m, this cable is pre-assembled with a 4-pole M12 connector and an IE FC RJ45 plug, making it suitable for connecting various Industrial Ethernet stations, including SIMATIC ET200pro and SCALANCE X208PRO.
Features & Benefits
• Designed for connecting Industrial Ethernet stations
• Flexible and robust 4-core construction enhances usability
• Maintains electrical integrity with low attenuation factors
• Durable design withstands extreme bending cycles
• Suitable for both industrial and harsh environments
Applications
• Utilised in industrial automation settings for reliable data transmission
• Compatible with SIMOTION systems for seamless integration
• Ideal for connection in environments with high operational demands
• Supports network infrastructures requiring robust connectivity solutions
What makes this cable suitable for harsh environments?
The cable is designed to function effectively in temperatures ranging from -25°C to +75°C, ensuring reliable performance in harsh conditions. Its outer sheath and core materials provide resistance against moisture and UV radiation.
How does the cable manage crosstalk and signal integrity?
With a near-end crosstalk specification of 0.5dB/m across the 1MHz to 100MHz range, the cable is engineered to minimise interference, maintaining clear and effective signal transmission essential for industrial communications.
What is the cables maximum tensile load?
The connector cable can withstand a maximum tensile load of 150N, making it durable under various installation conditions and ensuring a long service life even under demanding use.
What specifications support its use in structured cabling?
This cable is classified under the Cat5e standard, ensuring compatibility with high-speed network applications and meeting the performance requirements for structured cabling systems.
How does the bending radius affect the cable's lifespan?
The cable is rated for up to 3 million bending cycles at a minimum bending radius of 100mm, which significantly enhances its longevity in dynamic applications such as drag chains.
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV1871 Series Data Acquisition for Use with Connecting Industrial Ethernet Stations with an RJ45 Interface
- Siemens 6XV18 Series Connecting Cable for Use with Permanent Installation, Standard Cable with Rigid Cores for Fast
- Siemens, 6XV1878 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations with an RJ45
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable
- Siemens 6XV18 Series Data Acquisition Cable for Use with Food and Beverages Industry
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
