Siemens Scalance Series Plug for Use with Unlocking Connection to SINEMA RC for S615/SCALANCE M
- RS Stock No.:
- 203-3721
- Distrelec Article No.:
- 302-61-782
- Mfr. Part No.:
- 6GK5908-0PB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€169.68
(exc. VAT)
€208.71
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.68 |
*price indicative
- RS Stock No.:
- 203-3721
- Distrelec Article No.:
- 302-61-782
- Mfr. Part No.:
- 6GK5908-0PB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug | |
| Accessory Type | Key Plug | |
| Series | Scalance | |
| For Use With | Unlocking Connection to SINEMA RC for S615/SCALANCE M | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug | ||
Accessory Type Key Plug | ||
Series Scalance | ||
For Use With Unlocking Connection to SINEMA RC for S615/SCALANCE M | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
Siemens Key Plug, 256MB Storage Capacity, 5g Weight - 6GK5908-0PB00
Monitor and control your communication unit from any location with this Siemens key plug. It's designed for use with SCALANCE M routers, such as (196-3680) and activates SINEMA RC, giving you remote access to the network device. The component also reads configuration data and has a 256MB storage capacity to keep the information. This makes it easy to replace the router in the event of a fault. Installation of this key plug is simple and tool-free, saving time and effort. Dimensions of 17 (H) x 24.3 (W) x 8.1mm (D) offer a space-efficient solution for confined setups. You'll find the part used in industrial automation systems, as well as in commercial buildings like superstores.
Features & Benefits
• IP20 rating shows that it's finger-safe and protected from objects larger than 12mm in size
• Wide operating temperature range of -40°C to +75°C for use in harsh conditions
How can connected devices communicate using SINEMA RC?
After activating SINEMA RC with the key plug, set up a server computer. Then, add a device to the network by logging it into the server and establishing a VPN tunnel.
Related links
- Siemens Scalance Series Mounting Plate for Use with SCALANCE M-800/S615
- Siemens SCALANCE Series Spare Part for Use with SCALANCE M-800 / S615
- Siemens Scalance Series Mounting Kit for Use with SCALANCE M-800/ S615/ MUM853-1/ WAM763-1
- Siemens SCALANCE Series Terminal Block for Use with SCALANCE M87x / S615
- Siemens Scalance Series Plug for Use with Unlocking Features of SCALANCE W in AP mode
- Siemens Scalance Series Plug for Use with Unlocking Features of SCALANCE W in client mode
- Siemens SCALANCE S615 SCALANCE S615, 5 Port
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
