Siemens ET 200 Series PLC I/O Module
- RS Stock No.:
- 203-4062
- Distrelec Article No.:
- 303-97-094
- Mfr. Part No.:
- 6ES7153-4AA01-0XB0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4062
- Distrelec Article No.:
- 303-97-094
- Mfr. Part No.:
- 6ES7153-4AA01-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | ET 200 | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Distrelec Product Id | 30397094 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series ET 200 | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Distrelec Product Id 30397094 | ||
- COO (Country of Origin):
- DE
Siemens PLC Interface Module, 24V DC Voltage Rating, Profinet Connectivity - SIMATIC Series - 6ES7153-4AA01-0XB0
Link automated equipment to your control device with this PLC interface module from Siemens. By connecting an I/O module (such as 746-6602) to an industrial network, it lets control signals travel straight to actuators, giving you handy remote system management. As it supports PROFINET communication, it's widely compatible with standard networks. Front-facing LED indicators make it simple to keep tabs on the unit's connection status. It supports media redundancy setups, meaning it switches data links if there's a disconnection to keep process information flowing. Look for interface modules like this in bottling plants and FMCG manufacturing facilities.
Features & Benefits
• Supports up to 12 I/O modules in complex systems
• Mounts onto a DIN rail, so installation is simple and tool-free
• 2 built-in RJ45 ports for direct network connection
• Compact measurements of 40 (W) x 125 (H) x 118mm (D) mean it slots neatly into a busy system
• Power loss of just 6W, minimising electrical usage
Do I need any other components to use this interface module?
Yes, this product needs a memory card (203-3760) to discover and remember the linked devices on its network.
Related links
- Siemens PLC I/O Module 1762 Voltage 24V dc
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 125V dc
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- Siemens SIMATIC S7-1200 Series PLC I/O Module
