Siemens 6SL3260 Series Connector for Use with SINAMICS V90
- RS Stock No.:
- 211-6990
- Mfr. Part No.:
- 6SL3260-2NA00-0VA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.98 |
*price indicative
- RS Stock No.:
- 211-6990
- Mfr. Part No.:
- 6SL3260-2NA00-0VA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Setpoint Connector | |
| Product Type | Connector | |
| Series | 6SL3260 | |
| For Use With | SINAMICS V90 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Setpoint Connector | ||
Product Type Connector | ||
Series 6SL3260 | ||
For Use With SINAMICS V90 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens Set point connector for connection to SINAMICS V90 with controller. 50-pole insulator.
Net Weight is 1130 Kg
Related links
- Siemens SINAMICS V90 Series Connector for Use with SINAMICS V90
- Siemens SINAMICS V90 Series PLC Cable for Use with SINAMICS V90
- Siemens SINAMICS V90 Series Connecting Cable for Use with SINAMICS V90
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 3AC 400V
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 230 V 1 AC
- Siemens Connector
- Siemens SINAMICS V20 Migration Mounting Kit
