Siemens SIMATIC S7 Series Communication Module for Use with Frequency measurement, Counting, Period duration
- RS Stock No.:
- 211-9067
- Mfr. Part No.:
- 6ES7350-2AH01-0AE0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-9067
- Mfr. Part No.:
- 6ES7350-2AH01-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Counter | |
| Product Type | Communication Module | |
| Series | SIMATIC S7 | |
| For Use With | Frequency measurement, Counting, Period duration measurement, Speed measurement | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Counter | ||
Product Type Communication Module | ||
Series SIMATIC S7 | ||
For Use With Frequency measurement, Counting, Period duration measurement, Speed measurement | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Communication Module, 24V DC Supply Voltage, 0.5A Output Current - 6ES7350-2AH01-0AE0
This communication module is a counter accessory specifically designed for the SIMATIC S7 It excels in frequency measurement, counting, period duration measurement, and speed measurement applications. With dimensions of 125 x 80 x 120mm, it offers flexibility in various industrial settings and supports a cable length of up to 600m, ensuring optimal connectivity.
Features & Benefits
• Supports 8 digital inputs for versatile connectivity
• Enables counting frequency of up to 20 kHz
• Supplies 24V DC for consistent performance across installations
• Includes short-circuit protection for enhanced safety
• Facilitates NAMUR encoder compatibility for precise data acquisition
• Lightweight design at approximately 460g for easy installation
Applications
• Used for counting and measuring specific frequencies
• Enables speed measurement technology in industrial automation
• Facilitates precise period duration measurement for process control
• Ideal for use with various programmable logic controllers
• Compatible with multiple types of encoders and sensors
What is the maximum counting frequency this module can handle?
The module can manage a counting frequency of up to 20 kHz, allowing for high-resolution measurements.
How can this device aid in speed measurement applications?
It utilises advanced measurement technology to provide accurate speed readings, enhancing operational efficiencies in automation tasks.
Is short-circuit protection a standard feature, and how does it benefit usage?
Yes, the inclusion of short-circuit protection enhances safety, preventing damage to the device and ensuring reliable operation.
How does the supply voltage range affect performance?
The supply voltage operates within a 4V to 28.8V DC, ensuring stable performance across various operational conditions.
Related links
- Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
