Omron G9SP Series Option Board for Use with G9SP Series

Subtotal (1 unit)*

€446.99

(exc. VAT)

€549.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€446.99

*price indicative

RS Stock No.:
214-6709
Mfr. Part No.:
82611-0010 CM-EIP-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Ethernet Board

Product Type

Option Board

Series

G9SP

For Use With

G9SP Series

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

IEC 61508, EN ISO 13849-1

Communication Protocol

Ethernet

Omron G9SP Series Option Board, Ethernet Communication, IP20 - 82611-0010 CM-EIP-1


This Ethernet option board provides Ethernet connectivity for safety controllers, enabling networked diagnosis and monitoring of safety inputs and outputs in control systems. Designed to plug into compatible safety controllers, it extends communication capabilities to allow remote access to status information and configuration data while fitting within standard industrial protection ratings.

Features & Benefits


• IP20 enclosure suited to protected control-cabinet environments
• Ethernet protocol support enabling real-time device diagnostics
• DIN-rail compatible installation for straightforward control-panel mounting
• Enables configuration duplication via memory cassette workflows

**Applications**


• Suitable for integrating safety I/O status into machine control networks
• Used with safety controllers for centralised alarm and fault monitoring
• Ideal for factory automation systems requiring Ethernet-based diagnostics
• Can be used for connecting safety relays into plant-level communication

How does it present diagnostic information to control systems?


It transmits the state of safety inputs and outputs over Ethernet so host systems can read detailed status for reduced downtime.

What environmental range can it operate within?


It is rated for ambient operation between 0°C to +55°C and storage from −20°C to +75°C when mounted inside an enclosure.

How is the board installed mechanically in a control panel?


The board is intended for 35mm DIN-rail mounting to integrate with standard industrial equipment layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy