Omron CXONE Series Software Licence for Use with Windows 2000/XP

Subtotal (1 unit)*

€4,757.10

(exc. VAT)

€5,851.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,757.10

*price indicative

RS Stock No.:
215-3289
Distrelec Article No.:
302-29-037
Mfr. Part No.:
CXONE-AL03-EV4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Software

Product Type

Software Licence

Series

CXONE

For Use With

Windows 2000/XP

Standards/Approvals

No

Hazardous Area Certification

No

The Omron software has 3 users license and is for Windows 2000/XP/Vista/Windows 7/8/10 (32 and 64 bit), (requires CDs or DVD, CXOne-CD-EV4, or CXOne-DVD-EV4).

Number of user licenses are 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy