Omron NX Series I/O Unit for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
- RS Stock No.:
- 215-7488
- Mfr. Part No.:
- NX-ID3444
- Manufacturer:
- Omron
Subtotal (1 unit)*
€262.88
(exc. VAT)
€323.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.88 |
*price indicative
- RS Stock No.:
- 215-7488
- Mfr. Part No.:
- NX-ID3444
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Input | |
| Series | NX | |
| For Use With | CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Input | ||
Series NX | ||
For Use With CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
The Omron DC input unit with 4 points and screwless push-in connector external connection. It has 24 VDC rated voltage. The NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.
Isolation method digital isolator isolation
Related links
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX-DA Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
