Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC

Subtotal (1 unit)*

€114.72

(exc. VAT)

€141.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.72

*price indicative

RS Stock No.:
215-7498
Distrelec Article No.:
302-29-126
Mfr. Part No.:
NX-OD3268
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Product Type

I/O Unit

Series

NX

For Use With

NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC

Standards/Approvals

cULus, CE

Hazardous Area Certification

Zone 2

The Omron transistor output unit with 4 points and screwless clamping terminal block external connection. It has PNP 24 VDC rated voltage and 15 to 28.8 VDC operating load voltage. The NX-OD digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.

Residual voltage 1.5 V maximum

ON/OFF response time 0.5 ms maximum/1.0 ms maximum

Isolation method photocoupler isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy