Omron XW2Z Series PLC Cable for Use with XW Series
- RS Stock No.:
- 215-7686
- Mfr. Part No.:
- XW2Z-500B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€123.38
(exc. VAT)
€151.76
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.38 |
*price indicative
- RS Stock No.:
- 215-7686
- Mfr. Part No.:
- XW2Z-500B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Connecting Cable | |
| Product Type | PLC Cable | |
| Series | XW2Z | |
| For Use With | XW Series | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Connecting Cable | ||
Product Type PLC Cable | ||
Series XW2Z | ||
For Use With XW Series | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
The Omron I/O connection cable is 5000 mm in length
Used with XW2D-40G6/XW2B-40G
Related links
- Omron XW2Z Series PLC Cable for Use with XW Series
- Omron XW2Z Series PLC Cable for Use with XW2B-20G
- Omron XW2Z-R Series PLC Cable for Use with XW Series
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron XW2Z Series Terminal Block
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Modules
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- Omron, XW2Z Series Input Devices for Use with FH Series Only
