Omron NX Series Connector for Use with NJ/NX/NY Series

Subtotal (1 unit)*

€16.42

(exc. VAT)

€20.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.42

*price indicative

RS Stock No.:
215-8950
Mfr. Part No.:
NX-TBB122
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connector

Accessory Type

Replacement Screwless Push-in Connector

Series

NX

For Use With

NJ/NX/NY Series

Standards/Approvals

cULus

Hazardous Area Certification

No

The Omron NX-TBB series is a Replacement screwless push-in connector with 12 wiring terminals (marked C+D)

High-speed I/O refreshing using the EtherCAT coupler

I/O refreshing synchronized with the control cycle of the controller (synchronous refreshing)

Connect to the NJ/NX/NY Controller via EtherCAT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy