Siemens 3UF7960-0AA00-0 Series Terminal Connector for Use with Profibus Cable
- RS Stock No.:
- 217-6583
- Mfr. Part No.:
- 3UF7960-0AA00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.28
(exc. VAT)
€71.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.28 |
*price indicative
- RS Stock No.:
- 217-6583
- Mfr. Part No.:
- 3UF7960-0AA00-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Connection Terminal | |
| Product Type | Terminal Connector | |
| Series | 3UF7960-0AA00-0 | |
| For Use With | Profibus Cable | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Connection Terminal | ||
Product Type Terminal Connector | ||
Series 3UF7960-0AA00-0 | ||
For Use With Profibus Cable | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
The Siemens bus connection terminal is for connection of a PROFIBUS cable to SIMOCODE pro S. It is designed for shield support and strain relief of the PROFIBUS cable on a SIMOCODE pro S.
Storage temperature: -40°C to 80°C
Operating temperature: -25°C to 60°C
Related links
- Siemens Cable 3UF79 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens Mounting Accessory 3UF89 Series Nut for Use with One Contactor Frame Size S6,3UF8951-0AA00-0
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens SIRIUS Door Adapter
- Siemens Motor Protection -25 °C
- Siemens Interface Cover 3UF79 Series Cover for Use with SIRIUS
- Siemens SIRIUS Series Labelling Strip for Use with Pushbuttons of the 3UF720 operator panel
- Siemens SIRIUS Motor Protection -20 °C
