Schneider Electric TeSyS U Series Communication Module for Use with TeSys U Main Range
- RS Stock No.:
- 219-9033
- Mfr. Part No.:
- ASILUFC51
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.65
(exc. VAT)
€233.27
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.65 |
*price indicative
- RS Stock No.:
- 219-9033
- Mfr. Part No.:
- ASILUFC51
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | TeSyS U | |
| For Use With | TeSys U Main Range | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS-Interface V2.1 No 52303 | |
| Communication Protocol | AS-Interface | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series TeSyS U | ||
For Use With TeSys U Main Range | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals AS-Interface V2.1 No 52303 | ||
Communication Protocol AS-Interface | ||
- COO (Country of Origin):
- FR
Schneider Electric Communication Module, 10ms Return Time, 200mA Current Rating - ASILUFC51
Easily link your field I/O devices to PLCs in your industrial equipment with this communication module from Schneider Electric. Serving as a space-saving alternative to hard wiring, this device allows you to connect up to 62 output components to be controlled by a single master unit. It has two clearly marked input terminals for easy identification – a yellow one for data and a black one for power transmission. As it only consumes a maximum of 200mA of current, this module is an energy-efficient communication solution.
Features & Benefits
• IP20 rating indicates it's touch-proof and resistant to tools and objects larger than 12mm
• Wide operating temperature range of -25°C to +70°C for use in challenging conditions
• Screw clamp terminals for easy installation
• Maximum tightening torque of 0.2Nm for a secure connection
Applications
• Military equipment
• Automotive industry
• Process and packaging plants
What's the return time of this communication module?
This communication module has a return time of 10ms, meaning you'll get a quick reaction to any signals from attached sensors and actuators.
Related links
- Schneider Electric Communication Module TeSyS U Series Communication Module for Use with LUCL LUCB LUCD,
- Schneider Electric TeSyS U Cable for use with TeSys U Series
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Connector for use with TeSys U Series
- Schneider Electric TeSyS U Communication Module
- Schneider Electric TeSyS U Communication Module IP20
- Schneider Electric TeSys Cable for use with TeSys U Series
- Schneider Electric TeSyS U Phase Barrier for use with U Series LU2B320 LU2B120 LU2B12
