Schneider Electric Zelio Logic Series Connecting Cable for Use with Smart Relay
- RS Stock No.:
- 219-9974
- Mfr. Part No.:
- SR2CBL09
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€186.23
(exc. VAT)
€229.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.23 |
*price indicative
- RS Stock No.:
- 219-9974
- Mfr. Part No.:
- SR2CBL09
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | Zelio Logic | |
| For Use With | Smart Relay | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS232 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series Zelio Logic | ||
For Use With Smart Relay | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol RS232 | ||
- COO (Country of Origin):
- FR
Schneider Electric SR2CBL09
This product is part of the Zelio Logic range, an offer of smart relays for simple automation systems from 10 to 40 I/Os. This connecting cable enables to link Magelis small panel to Zelio Logic smart relay. The length of this cable is 2.5m. This connecting cable is equipped with 3-pin connector and 9-pin terminal block. It offers RS232 physical interface. It is suitable for use with Vijeo Designer software and to link Magelis small panel to smart relay. This product is compatible with Zelio Logic compact and modular smart relay HMISTO501. Simple to select, install and program, Zelio Logic is suitable for all your applications. Flexible, it offers you the choice of 2 ranges, compact or modular, extendable and 2 programming languages (FBD or LADDER). Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards.
The Schneider Electric Zelio Logic Smart Relay Cable is the most sought after solution for having the relay connect directly to the front panel of the HMI Interface. The cable provides adequate length for integration with the display.
Meets the Dimensions as per the Industrial requirements.
Sufficient Length for easy installation.
Meets Compliance as per the Industry Standards.
Related links
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue 10 Outputs, Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Digital Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
