Schneider Electric Altivar Series Connector for Use with Altivar Machine ATV340 except Sercos drives Altivar 71Q Altivar

Subtotal (1 unit)*

€25.62

(exc. VAT)

€31.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.62

*price indicative

RS Stock No.:
220-0023
Mfr. Part No.:
VW3CANA71
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Adapter

Product Type

Connector

Series

Altivar

For Use With

Altivar Machine ATV340 except Sercos drives Altivar 71Q Altivar 61 Altivar 61Q Altivar 71

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

REACh Regulation, China RoHS Regulation, Contractual warranty Warranty 18 months, EU RoHS Directive

Communication Protocol

CANopen

COO (Country of Origin):
CN
The Schneider Electric Accessories are a state of the art design which are used in many areas like the motor control, automation, PLC, Displays, etc.

High Range Compatibility

Meets Compliance as per the Industry Standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy