Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module
- RS Stock No.:
- 220-0719
- Mfr. Part No.:
- 1492-CM1771-LA005
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€183.97
(exc. VAT)
€226.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.97 |
*price indicative
- RS Stock No.:
- 220-0719
- Mfr. Part No.:
- 1492-CM1771-LA005
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Converter | |
| Accessory Type | Conversion Module | |
| Series | 1492-CM1771 | |
| For Use With | 1711 Module, 1756 Module | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Converter | ||
Accessory Type Conversion Module | ||
Series 1492-CM1771 | ||
For Use With 1711 Module, 1756 Module | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
The Rockwell Automation analog I/O conversion module provides for the conversion of 1771, 16 Channel I/O module to be converted to 1756, 16 Channel I/O module. This conversion is accomplished without the removal of any field wires from the existing 1771 swing arm. The existing 1771 swing arm fits directly onto the edge connector of the 1492 conversion module. On one end of the 1492 cable is connector for the conversion module. On the other end is the removable terminal block for the 1756 I/O module. It is compatible with 1771-IXE to 1756-IT6I2, 1771-IXE to 1756-IRT8I, 1771-IXHR to 1756-IT6I2 and 1771-IXHR to 1756-IRT8I module.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module
- Allen Bradley 1492-CM1771 Series Converter for Use with 1756 Module, 1711 Module
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IXE 1756-IRT8I Temperature Sensing
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492- CM1771-LA005 1756-IRT8I, 1771-IXE
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756- OF8I Analog Output (Voltage Mode) Module, 1492-CM1771-
- Allen Bradley 1492-MUA Series Mounting Kit for Use with 1771 Module, 1756 Module
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1771 Module, 1756 Module
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
