Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492-CM1771- LA003, 1756- OF8I Analog Output (Current Mode)
- RS Stock No.:
- 220-0739
- Mfr. Part No.:
- 1492-CONACAB005E8C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€187.22
(exc. VAT)
€230.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.22 |
*price indicative
- RS Stock No.:
- 220-0739
- Mfr. Part No.:
- 1492-CONACAB005E8C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC Cable | |
| Accessory Type | PLC Conversion Cable | |
| Series | 1492-CONACAB0 | |
| For Use With | 1492-CM1771- LA003, 1756- OF8I Analog Output (Current Mode) Module, 1771-OFE2 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC Cable | ||
Accessory Type PLC Conversion Cable | ||
Series 1492-CONACAB0 | ||
For Use With 1492-CM1771- LA003, 1756- OF8I Analog Output (Current Mode) Module, 1771-OFE2 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
The Rockwell Automation pre-wired conversion cable connects 1771-OFE2 to 1756-OF8I analog I/O module. The length of the cable is 0.5 m.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492-CM1771- LA003 1756- OF8I Analog Output
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756- OF8I Analog Output (Voltage Mode) Module, 1492-CM1771-
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492-CM1771-LA003
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-RTP3/4 1771-NOV, 1756-OF8I (Voltage Mode)
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-OF8I (Current Mode) 1771- RTP3/4, 1771-RTP3/4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IL 1492-CM1771-LA004
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-OF8I (Voltage Mode) 1771- RTP3/4, 1771-RTP3/4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756- IF8I Differential Current Analog I/O
