Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IFF, 1771-IFE, 1771, 1756-IF16, 1756 Analog I/O Modules

Subtotal (1 unit)*

€270.70

(exc. VAT)

€332.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.70

*price indicative

RS Stock No.:
220-0753
Mfr. Part No.:
1492-CONACAB010C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

PLC Conversion Cable

Product Type

PLC Cable

Series

1492-CONACAB0

For Use With

1771-IFF, 1771-IFE, 1771, 1756-IF16, 1756 Analog I/O Modules

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

The Rockwell Automation pre-wired conversion cable connects 1771-IFE to 1756-IF16 and 1771-IFF to 1756-IF16 analog I/O module. The length of the cable is 1 m.

Operating temperature ranges from 0 to 60°C

Environmental rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy