Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IF8I (Voltage Mode), 1771-NIV/1771-NIV1, 1771-RTP4
- RS Stock No.:
- 220-0804
- Mfr. Part No.:
- 1492-CONACAB050N78
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€302.14
(exc. VAT)
€371.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.14 |
*price indicative
- RS Stock No.:
- 220-0804
- Mfr. Part No.:
- 1492-CONACAB050N78
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC Cable | |
| Accessory Type | PLC Conversion Cable | |
| Series | 1492-CONACAB0 | |
| For Use With | 1756-IF8I (Voltage Mode), 1771-NIV/1771-NIV1, 1771-RTP4 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC Cable | ||
Accessory Type PLC Conversion Cable | ||
Series 1492-CONACAB0 | ||
For Use With 1756-IF8I (Voltage Mode), 1771-NIV/1771-NIV1, 1771-RTP4 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
The Rockwell Automation pre-wired conversion cable connects 1771-NIV/1771-NIV1 to 1756-IF8I digital I/O module. The length of the cable is 5 m.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IF8I (Voltage Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-RTP4 1756-IF8I (Voltage Mode)
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IF8I (Voltage Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-RTP4 1756-IF8I (Voltage Mode)
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IF8I (Current Mode) 1771-RTP3/4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I (RTD Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I (RTD Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IF8I 1771-RTP3/4
