Schneider Electric Preventa Series Base for Use with Modicon TM5

Subtotal (1 unit)*

€41.28

(exc. VAT)

€50.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.28

*price indicative

RS Stock No.:
220-1347
Mfr. Part No.:
TM5ACBM3FS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Accessory Type

Bus Base

Series

Preventa

For Use With

Modicon TM5

IP Rating

IP20

Standards/Approvals

cULus

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
AT
The Schneider Electric product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The bus base has rated supply voltage of 24V DC. This distributed I/O solution is simple, open and flexible, meeting needs in every stage of the product life cycle The housing colour is grey. It weighs 0.02kg.

This product is compatible with remote receiver module and power distribution module

It is Flexible and scalable, designed for complex machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy