Schneider Electric I/O Unit for Use with Altivar Machine ATV340, Altivar Process ATV600, Altivar Process ATV900, Easy
- RS Stock No.:
- 220-8738
- Mfr. Part No.:
- VW3A3203
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€960.71
(exc. VAT)
€1,181.67
(inc. VAT)
- RS Stock No.:
- 220-8738
- Mfr. Part No.:
- VW3A3203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Additional I/O Module | |
| Range | Altivar | |
| For Use With | Altivar Machine ATV340, Altivar Process ATV600, Altivar Process ATV900, Easy Altivar 610 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Additional I/O Module | ||
Range Altivar | ||
For Use With Altivar Machine ATV340, Altivar Process ATV600, Altivar Process ATV900, Easy Altivar 610 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric VW3A3203
This I/O expansion module enables your drive to meet the needs of application that manage additional or specific sensors. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600, Altivar Process ATV900 and Altivar Machine ATV340. It is also compatible with Altivar Easy 610. It has one removable spring terminal block 1.5 mm² / AWG 16.
The Schneider Electric extended I/O module boost the performance of your Modicon PAC and PLC controllers with a wide range of digital and analogue I/O modules.
Discrete output voltage 24 V DC
Maximum output current 100 mA
Electrical connection Removable spring terminal block, 1.5 mm² / AWG 16
Maximum output current 100 mA
Electrical connection Removable spring terminal block, 1.5 mm² / AWG 16
Related links
- Schneider Electric Mounting Kit for Use with Altivar Process ATV900 Altivar Process ATV600 Altivar Machine ATV340
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Altivar Series Interface Module for Use with Altivar Machine ATV340 Altivar
- Schneider Electric Protective Cover Protective Cover For Use With HMI Altivar Process ATV900, Altivar Process ATV600
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Safety Module VW3A Series Motor Management System for Use with Altivar Machine ATV340, Altivar

