Siemens SIMATIC S7-300 Series Series Terminal Block for Use with 64-Channel Module
- RS Stock No.:
- 226-3935
- Mfr. Part No.:
- 6ES7392-1AN00-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-3935
- Mfr. Part No.:
- 6ES7392-1AN00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Block | |
| Range | SIMATIC | |
| Series | SIMATIC S7-300 Series | |
| For Use With | 64-Channel Module | |
| Termination | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Block | ||
Range SIMATIC | ||
Series SIMATIC S7-300 Series | ||
For Use With 64-Channel Module | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
The Siemens Terminal block in screw-type connection system for 64-channel modules of the S7-300. It has 2 units per packing unit.
Suitable for connection of I/O signals
64-channel I/O modules of the S7-300
2 units per packing unit
64-channel I/O modules of the S7-300
2 units per packing unit
Related links
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
