Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400

Subtotal (1 unit)*

€2,534.29

(exc. VAT)

€3,117.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,534.29

*price indicative

RS Stock No.:
226-4008
Mfr. Part No.:
6ES7431-7KF10-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Supply Voltage

35V

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Analogue Input Module, 35V Supply Voltage - 6ES7431-7KF10-0AB0


This analogue input module provides signal acquisition for PLC systems within standard industrial control environments. It accepts external analogue inputs and integrates with SIMATIC S7-400 control hardware, operating from a 35V supply and designed for installation in non-hazardous locations. It carries CE and UKCA approvals for conformity with applicable regional standards.

Features and Benefits:


• 35V supply enabling stable analogue signal processing
• Compatible with SIMATIC S7-400 for seamless PLC integration
• Designed for non-hazardous areas to match safe-site requirements
• Conforms to CE and UKCA standards for regulatory alignment

Applications


• Used with SIMATIC S7-400 I/O racks in control cabinets
• Suitable for industrial analogue input module installations
• Ideal for replacing Siemens S7-400 analogue input cards
• Can be used in DIN-rail mounted PLC systems requiring 35V supplies

What environments is this module intended for?


It is intended for use in non-hazardous electrical environments where standard industrial safety classifications apply.

Which supply voltage is required for operation?


The module requires a 35V supply for its analogue input circuitry.

What approvals support its deployment in regional installations?


It is supplied with CE and UKCA confirmations indicating compliance with regional statutory requirements.

With what control hardware does it integrate?


It interfaces with SIMATIC S7-400 control hardware as a compatible analogue I/O component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy