Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4012
- Mfr. Part No.:
- 6ES7440-1CS00-0YE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,981.52
(exc. VAT)
€3,667.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,981.52 |
*price indicative
- RS Stock No.:
- 226-4012
- Mfr. Part No.:
- 6ES7440-1CS00-0YE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupler | |
| Accessory Type | Coupler | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupler | ||
Accessory Type Coupler | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Coupling module CP 440-1 for point-to-point connections. It include configuration package on CD. It has supply voltage of 5 and 24 VDC.
Number of interfaces 1
Supply voltage 5/24 VDC
Power loss 1.7 W
Input current 360 mA
Related links
- Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack 482.5mm, 27.5 mm
- Siemens SIMATIC S7-400 Series Rack 257.5mm, 27.5 mm
