Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0

Subtotal (1 unit)*

€82.42

(exc. VAT)

€101.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.42

*price indicative

RS Stock No.:
226-4093
Mfr. Part No.:
6ES7973-1HD10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Fuse

Product Type

Fuse Set

Series

SIMATIC S7-400 Series

For Use With

Digital Output 6ES7422-5EH00-0AB0

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
US

Siemens SIMATIC S7-400 Series Fuse Set, CE and UKCA Compliant - 6ES7973-1HD10-0AA0


This fuse set is an accessory designed to provide protective fusing for digital output modules used within industrial PLC systems. It is intended to be fitted alongside a specified digital output module to safeguard output circuits during fault conditions and to integrate with standard industrial control installations. The product is certified to regional conformity marks for use within applicable markets.

Features and Benefits:


• Accessory for digital outputs offering circuit protection
• Compatible with specified digital output module providing direct replacement capability
• Conforms to regional conformity marks supporting regulatory acceptance
• Designed for use in industrial PLC environments ensuring straightforward integration

Applications


• Used with digital output modules in industrial automation cabinets
• Suitable for replacing fuses in control panels for maintenance
• Used for routine protection of PLC output stages during commissioning
• Can be used for service stock to enable Rapid field replacement

Which conformity marks are present on the product?


The item carries CE and UKCA conformity marks indicating compliance with applicable regional requirements.

Is the accessory intended for hazardous area deployments?


No, it is not certificated for hazardous area use.

Which type of module does it support directly?


It is intended for use with a specified digital output module to provide matched protection.

Can this set be used as a generic PLC fuse accessory across different platforms?


It is provided as an accessory for the indicated digital output module and is intended to be used where compatibility with that module is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy