Phoenix Contact Digital Input Expansion Module Digital for use with Radioline and PROFIBUS PA MUX I/O System
- RS Stock No.:
- 227-5046
- Mfr. Part No.:
- 2316275
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5046
- Mfr. Part No.:
- 2316275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | Radioline and PROFIBUS PA MUX I/O System | |
| Standards/Approvals | USA/Canada, IECEX, UL 94 V0, CE- ATEX, Ex Directive (ATEX), UL, EN 60079-0 | |
| Width | 17.5mm | |
| Depth | 114.5mm | |
| Series | Radioline | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Mount Type DIN Rail | ||
For Use With Radioline and PROFIBUS PA MUX I/O System | ||
Standards/Approvals USA/Canada, IECEX, UL 94 V0, CE- ATEX, Ex Directive (ATEX), UL, EN 60079-0 | ||
Width 17.5mm | ||
Depth 114.5mm | ||
Series Radioline | ||
- COO (Country of Origin):
- US
The Phoenix Contact Radioline - I/O extension module has 4 NAMUR digital input module used in Radioline and PROFIBUS PA MUX I/O systems.
Easy module replacement even during operation
Easy startup via thumbwheel
Related links
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline F Modular I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline P Modular I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
- Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline
- Phoenix Contact Digital Input Expansion Module 30.5 V DC Transistor for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with PROFIBUS Network
- Phoenix Contact Digital Input Expansion Module Digital for use with EtherCAT Network
- Phoenix Contact Digital Input Expansion Module Digital for use with IO-Link master
